
MAX4211FETE+ | |
|---|---|
DigiKey Part Number | MAX4211FETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4211FETE+ |
Description | IC CURRENT MONITOR 0.5% 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4211FETE+ Models |
Category | Voltage - Input 4V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Current Monitor | Supplier Device Package 16-TQFN (4x4) |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4211FETE+ | Analog Devices Inc./Maxim Integrated | 47 | MAX4211FETE+-ND | 5,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,06200 € | 40,62 € |
| 75 | 3,47413 € | 260,56 € |
| 150 | 3,33747 € | 500,62 € |
| 300 | 3,22497 € | 967,49 € |
| 525 | 3,14882 € | 1.653,13 € |
| 1.050 | 3,06970 € | 3.223,18 € |
| 2.550 | 2,98850 € | 7.620,68 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,40090 € |

