
MAX4007EUT+T | |
|---|---|
DigiKey Part Number | MAX4007EUT+TTR-ND - Tape & Reel (TR) MAX4007EUT+TCT-ND - Cut Tape (CT) MAX4007EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4007EUT+T |
Description | IC CURRENT MONITOR 5% SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4007EUT+T Models |
Category | Voltage - Input 2.7V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Current Monitor | Supplier Device Package SOT-23-6 |
Sensing Method High-Side | Base Product Number |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,82320 € | 95,58 € |
| 100 | 3,47880 € | 347,88 € |
| 250 | 3,35488 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04802 € | 7.620,05 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,52190 € |

