
MAX3845UCQ+TD | |
|---|---|
DigiKey Part Number | MAX3845UCQ+TDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3845UCQ+TD |
Description | IC VIDEO HDMI/DVI SWITCH 100TQFP |
Customer Reference | |
Detailed Description | Video Driver, Switch IC HDMI 1.3 100-TQFP-EP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX3845UCQ+TD Models |
Category | Standards HDMI 1.3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 100-TQFP Exposed Pad |
Function Driver, Switch | Supplier Device Package 100-TQFP-EP (14x14) |
Applications Video Display | Base Product Number |

