
MAX3814CHJ+ | |
|---|---|
DigiKey Part Number | MAX3814CHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3814CHJ+ |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Customer Reference | |
Detailed Description | Cable Equalization Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3814CHJ+ Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 32-TQFP |
Packaging Tray | Supplier Device Package 32-TQFP (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Cable Equalization | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56900 € | 45,69 € |
| 25 | 4,22760 € | 105,69 € |
| 100 | 3,85270 € | 385,27 € |
| 360 | 3,61456 € | 1.301,24 € |
| 720 | 3,51725 € | 2.532,42 € |
| 1.080 | 3,46854 € | 3.746,02 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,17530 € |

