
MAX378CPE+ | |
|---|---|
DigiKey Part Number | MAX378CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX378CPE+ |
Description | IC MUX 8:1 3.5KOHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3.5kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX378CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 400ns, 300ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,29000 € | 53,29 € |
| 10 | 43,98500 € | 439,85 € |
| 25 | 41,66160 € | 1.041,54 € |
| 100 | 39,10850 € | 3.910,85 € |
| Unit Price without VAT: | 53,29000 € |
|---|---|
| Unit Price with VAT: | 64,48090 € |

