Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3379EEUD+

DigiKey Part Number
MAX3379EEUD+-ND
Manufacturer
Manufacturer Product Number
MAX3379EEUD+
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3379EEUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Factory Stock: 768
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,62000 €6,62 €
105,11800 €51,18 €
964,34031 €416,67 €
1924,18531 €803,58 €
2884,10771 €1.183,02 €
5763,99384 €2.300,45 €
1.0563,91091 €4.129,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,62000 €
Unit Price with VAT:8,01020 €