1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221EUE+

DigiKey Part Number
MAX3221EUE+-ND
Manufacturer
Manufacturer Product Number
MAX3221EUE+
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221EUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.396
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,03000 €7,03 €
105,44100 €54,41 €
964,62010 €443,53 €
1924,45635 €855,62 €
2884,37438 €1.259,82 €
5764,25410 €2.450,36 €
1.0564,16652 €4.399,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,50630 €