
MAX3058ASA+T | |
|---|---|
DigiKey Part Number | MAX3058ASA+TR-ND - Tape & Reel (TR) MAX3058ASA+CT-ND - Cut Tape (CT) MAX3058ASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3058ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3058ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| 500 | 1,70346 € | 851,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56944 € | 3.923,60 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |


