
MAX274AENG+ | |
|---|---|
DigiKey Part Number | MAX274AENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX274AENG+ |
Description | IC FILTER 150KHZ LOWPASS 24DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX274AENG+ Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.74V ~ 11V, ±2.37V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
Filter Type Continuous, Band Pass Low Pass | Supplier Device Package 24-PDIP |
Frequency - Cutoff or Center 150kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 € | 39,00 € |
| 15 | 31,06667 € | 466,00 € |
| 30 | 29,83433 € | 895,03 € |
| 105 | 28,13343 € | 2.954,01 € |
| 255 | 27,24376 € | 6.947,16 € |
| Unit Price without VAT: | 39,00000 € |
|---|---|
| Unit Price with VAT: | 47,19000 € |


