
MAX250CPD+ | |
|---|---|
DigiKey Part Number | MAX250CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX250CPD+ |
Description | IC TRANSCEIVER FULL 2/2 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX250CPD+ Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX250CPD+ | Analog Devices Inc./Maxim Integrated | 193 | MAX250CPD+-ND | 18,10000 € | Direct |
| MAX251CPD+ | Analog Devices Inc./Maxim Integrated | 141 | MAX251CPD+-ND | 18,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| 10 | 14,46100 € | 144,61 € |
| 25 | 13,55200 € | 338,80 € |
| 100 | 12,55280 € | 1.255,28 € |
| 250 | 12,07640 € | 3.019,10 € |
| 500 | 11,78936 € | 5.894,68 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,90100 € |


