
MAX187BCPA+ | |
|---|---|
DigiKey Part Number | MAX187BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX187BCPA+ |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX187BCPA+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 75k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX187BCPA+ | Analog Devices Inc./Maxim Integrated | 276 | MAX187BCPA+-ND | 47,70000 € | Direct |
| MAX187ACPA+ | Analog Devices Inc./Maxim Integrated | 107 | MAX187ACPA+-ND | 51,88000 € | Parametric Equivalent |
| MAX187CCPA+ | Analog Devices Inc./Maxim Integrated | 112 | MAX187CCPA+-ND | 42,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 € | 47,70 € |
| 10 | 39,26500 € | 392,65 € |
| 50 | 35,88540 € | 1.794,27 € |
| 100 | 34,83960 € | 3.483,96 € |
| 250 | 33,73528 € | 8.433,82 € |
| Unit Price without VAT: | 47,70000 € |
|---|---|
| Unit Price with VAT: | 57,71700 € |

