
MAX1763EUE+ | |
|---|---|
DigiKey Part Number | MAX1763EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1763EUE+ |
Description | IC REG BOOST ADJ/2.5V 2A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1763EUE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 750kHz ~ 1.25MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,81400 € | 68,14 € |
| 96 | 5,81958 € | 558,68 € |
| 192 | 5,62125 € | 1.079,28 € |
| 288 | 5,52188 € | 1.590,30 € |
| 576 | 5,37618 € | 3.096,68 € |
| 1.056 | 5,27009 € | 5.565,22 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,57540 € |

