1/1 Transceiver Full RS422, RS485 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1490ACPG+

DigiKey Part Number
MAX1490ACPG+-ND
Manufacturer
Manufacturer Product Number
MAX1490ACPG+
Description
IC TRANSCEIVER FULL 1/1 24PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1490ACPG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
24-DIP (0.600", 15.24mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
24-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Factory Stock: 384
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,19000 €54,19 €
1643,48125 €695,70 €
3241,87375 €1.339,96 €
11239,65500 €4.441,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,19000 €
Unit Price with VAT:65,56990 €