
MAX13487EESA+ | |
|---|---|
DigiKey Part Number | MAX13487EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13487EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13487EESA+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86700 € | 38,67 € |
| 25 | 3,57120 € | 89,28 € |
| 100 | 3,24590 € | 324,59 € |
| 300 | 3,06457 € | 919,37 € |
| 500 | 2,99750 € | 1.498,75 € |
| 1.000 | 2,92057 € | 2.920,57 € |
| 2.500 | 2,83937 € | 7.098,43 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |











