
MAX1324ECM+ | |
|---|---|
DigiKey Part Number | MAX1324ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1324ECM+ |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1324ECM+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-LQFP (7x7) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 8:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,59000 € | 52,59 € |
| 10 | 43,41200 € | 434,12 € |
| 25 | 41,11840 € | 1.027,96 € |
| 100 | 38,59800 € | 3.859,80 € |
| Unit Price without VAT: | 52,59000 € |
|---|---|
| Unit Price with VAT: | 63,63390 € |

