12 Bit Analog to Digital Converter 4 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1313ECM+

DigiKey Part Number
MAX1313ECM+-ND
Manufacturer
Manufacturer Product Number
MAX1313ECM+
Description
IC ADC 12BIT 48-LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1313ECM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
680k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,88000 €28,88 €
1023,40300 €234,03 €
2522,03560 €550,89 €
10020,53250 €2.053,25 €
25019,81608 €4.954,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,88000 €
Unit Price with VAT:34,94480 €