MAX1246BCEE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 25,14000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 32,53000 €
Datasheet
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1246BCEE+

DigiKey Part Number
MAX1246BCEE+-ND
Manufacturer
Manufacturer Product Number
MAX1246BCEE+
Description
IC ADC 12BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1246BCEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
133k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2, 4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1246BCEE+Analog Devices Inc./Maxim Integrated0MAX1246BCEE+-ND25,14000 €Direct
MAX1246ACEE+Analog Devices Inc./Maxim Integrated55MAX1246ACEE+-ND32,53000 €Parametric Equivalent
Available To Order
Factory Stock: 10.800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,14000 €25,14 €
1020,29500 €202,95 €
2519,08440 €477,11 €
10017,75420 €1.775,42 €
30017,01227 €5.103,68 €
50016,73794 €8.368,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,14000 €
Unit Price with VAT:30,41940 €