12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11128ATI+

DigiKey Part Number
MAX11128ATI+-ND
Manufacturer
Manufacturer Product Number
MAX11128ATI+
Description
IC ADC 12BIT 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11128ATI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
8, 15, 16
Package / Case
28-WFQFN Exposed Pad
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
28-TQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.987
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,51000 €11,51 €
109,06100 €90,61 €
607,99450 €479,67 €
1207,70600 €924,72 €
3007,40140 €2.220,42 €
5407,24357 €3.911,53 €
1.0207,09973 €7.241,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,92710 €