Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3232SN#T&R

DigiKey Part Number
DS3232SN#T&RTR-ND - Tape & Reel (TR)
DS3232SN#T&RCT-ND - Cut Tape (CT)
DS3232SN#T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS3232SN#T&R
Description
IC RTC CLK/CALENDAR I2C 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS3232SN#T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size
236B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
120µA ~ 160µA @ 3.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,16000 €12,16 €
109,59400 €95,94 €
258,95360 €223,84 €
1008,24980 €824,98 €
2507,91416 €1.978,54 €
5007,71194 €3.855,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,54547 €7.545,47 €
Manufacturers Standard Package
Unit Price without VAT:12,16000 €
Unit Price with VAT:14,71360 €