
DS2712E+T&R | |
|---|---|
DigiKey Part Number | DS2712E+TR-ND - Tape & Reel (TR) DS2712E+CT-ND - Cut Tape (CT) DS2712E+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2712E+T&R |
Description | IC BAT CHG MULTCHEM 1-2C 16TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2712E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

