8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26518GN+

DigiKey Part Number
DS26518GN+-ND
Manufacturer
Manufacturer Product Number
DS26518GN+
Description
IC TRANSCEIVER FULL 8/8 256CSBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
DS26518GN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
T1/E1/J1
Number of Drivers/Receivers
8/8
Duplex
Full
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-CSBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1101,77000 €101,77 €
1085,57000 €855,70 €
9077,36400 €6.962,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,77000 €
Unit Price with VAT:123,14170 €