
DS2502S+T&R | |
|---|---|
DigiKey Part Number | 175-DS2502S+T&RTR-ND - Tape & Reel (TR) 175-DS2502S+T&RCT-ND - Cut Tape (CT) 175-DS2502S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2502S+T&R |
Description | IC EPROM 1KBIT 1-WIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,96700 € | 49,67 € |
| 25 | 4,81880 € | 120,47 € |
| 50 | 4,70620 € | 235,31 € |
| 100 | 4,59360 € | 459,36 € |
| 250 | 4,44592 € | 1.111,48 € |
| 500 | 4,33548 € | 2.167,74 € |
| 1.000 | 4,22652 € | 4.226,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,26825 € | 8.170,62 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,46140 € |

