Direct

DS2119M/T&R | |
|---|---|
DigiKey Part Number | DS2119M/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2119M/T&R |
Description | IC TERM SCSI LVD/SE ULT3 28TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


