
DS1963S-F5+ | |
|---|---|
DigiKey Part Number | DS1963S-F5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1963S-F5+ |
Description | IBUTTON MONETARY SHA-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Memory Card NVSRAM (Non-Volatile SRAM) 512B |
Datasheet | Datasheet |
Category | Applications User/Product Authentication |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type NVSRAM (Non-Volatile SRAM) |
Series | Memory Size 512B |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 12,97900 € | 129,79 € |
| 38 | 12,38579 € | 470,66 € |
| 76 | 12,08092 € | 918,15 € |
| 114 | 11,90412 € | 1.357,07 € |
| 266 | 11,53932 € | 3.069,46 € |
| 532 | 11,24660 € | 5.983,19 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,94000 € |




