Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1809Z-050+

DigiKey Part Number
DS1809Z-050+-ND
Manufacturer
Manufacturer Product Number
DS1809Z-050+
Description
IC DIG POT 50K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1809Z-050+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Pushbutton
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tube
Tolerance
±20%
Part Status
Discontinued at DigiKey
Temperature Coefficient (Typ)
750ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
400 (Max)
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.