
DS1390U-3+T&R | |
|---|---|
cms-digikey-product-number | 175-DS1390U-3+T&RTR-ND - Tape & Reel (TR) 175-DS1390U-3+T&RCT-ND - Cut Tape (CT) 175-DS1390U-3+T&RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | DS1390U-3+T&R |
cms-description | IC RTC CLK/CALENDAR SPI 10UMAX |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
cms-eda-cad-models | DS1390U-3+T&R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 125µA @ 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 25 | 3,66240 € | 91,56 € |
| 100 | 3,33100 € | 333,10 € |
| 250 | 3,17308 € | 793,27 € |
| 500 | 3,07784 € | 1.538,92 € |
| 1.000 | 2,99948 € | 2.999,48 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 2,90269 € | 8.708,07 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,25570 € |

