Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1340C-33#T&R

DigiKey Part Number
DS1340C-33#TR-ND - Tape & Reel (TR)
DS1340C-33#CT-ND - Cut Tape (CT)
DS1340C-33#DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1340C-33#T&R
Description
IC RTC CLK/CALENDAR I2C 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1340C-33#T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.97V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
150µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,89000 €8,89 €
106,94200 €69,42 €
256,45520 €161,38 €
1005,92060 €592,06 €
2505,66572 €1.416,43 €
5005,51210 €2.756,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,38565 €5.385,65 €
Manufacturers Standard Package
Unit Price without VAT:8,89000 €
Unit Price with VAT:10,75690 €