Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1337C#T&R

DigiKey Part Number
DS1337C#TR-ND - Tape & Reel (TR)
DS1337C#CT-ND - Cut Tape (CT)
DS1337C#DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1337C#T&R
Description
IC RTC CLK/CALENDAR I2C 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1337C#T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA @ 1.3V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,19000 €7,19 €
105,58000 €55,80 €
255,17680 €129,42 €
1004,73270 €473,27 €
2504,52104 €1.130,26 €
5004,39348 €2.196,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,28852 €4.288,52 €
2.0004,20214 €8.404,28 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,69990 €