
DS1267BS-050+ | |
|---|---|
DigiKey Part Number | DS1267BS-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1267BS-050+ |
Description | IC DIG POT 50K 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1267BS-050+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 900 |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,88500 € | 78,85 € |
| 46 | 7,04935 € | 324,27 € |
| 138 | 6,63486 € | 915,61 € |
| 276 | 6,43207 € | 1.775,25 € |
| 506 | 6,28437 € | 3.179,89 € |
| 1.012 | 6,14358 € | 6.217,30 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 12,17260 € |

