Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1267BS-010+

DigiKey Part Number
DS1267BS-010+-ND
Manufacturer
Manufacturer Product Number
DS1267BS-010+
Description
IC DIG POT 10K 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1267BS-010+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-SOIC
Number of Circuits
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
900
Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.601
Factory Stock: 1.748
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,60000 €9,60 €
107,51000 €75,10 €
466,70826 €308,58 €
1386,31072 €870,88 €
2766,11612 €1.688,05 €
5065,97441 €3.023,05 €
1.0125,83937 €5.909,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,61600 €