
DS1233AZ-10+T&R | |
|---|---|
DigiKey Part Number | DS1233AZ-10+TR-ND - Tape & Reel (TR) DS1233AZ-10+CT-ND - Cut Tape (CT) DS1233AZ-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1233AZ-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233AZ-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,60760 € | 65,19 € |
| 100 | 2,35910 € | 235,91 € |
| 250 | 2,24064 € | 560,16 € |
| 500 | 2,16922 € | 1.084,61 € |
| 1.000 | 2,11046 € | 2.110,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04842 € | 5.121,05 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |



