
DS1077Z-100+ | |
|---|---|
DigiKey Part Number | DS1077Z-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077Z-100+ |
Description | IC OSC DUAL FX FREQ 100MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 12.2kHz ~ 100MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077Z-100+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 50 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Oscillator, Fixed Frequency (Dual) | Mounting Type Surface Mount |
Frequency 12.2kHz ~ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 3,95440 € | 98,86 € |
| 100 | 3,59900 € | 359,90 € |
| 300 | 3,40063 € | 1.020,19 € |
| 500 | 3,32730 € | 1.663,65 € |
| 1.000 | 3,24322 € | 3.243,22 € |
| 2.500 | 3,15444 € | 7.886,10 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,75180 € |

