
EBMS201209A401 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A401TR-ND - Tape & Reel (TR) 5262-EBMS201209A401CT-ND - Cut Tape (CT) 5262-EBMS201209A401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A401 |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 400 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05268 € | 13,17 € |
| 500 | 0,04672 € | 23,36 € |
| 1.000 | 0,04119 € | 41,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03128 € | 125,12 € |
| 8.000 | 0,02686 € | 214,88 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

