
P10515A | |
|---|---|
DigiKey Part Number | 4321-P10515A-ND |
Manufacturer | |
Manufacturer Product Number | P10515A |
Description | DIFFERENTIAL PROBE, 50MHZ, 1500V |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 1500V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 50MHz |
Series | Resistance - Input 8M |
Packaging Bulk | Voltage - Max 1500V |
Part Status Active | Capacitance - Input 1pF |
Type Active Differential | Color Black and Red |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,52000 € | 659,52 € |
| 2 | 654,42500 € | 1.308,85 € |
| 3 | 650,17333 € | 1.950,52 € |
| 5 | 641,67400 € | 3.208,37 € |
| 10 | 633,17600 € | 6.331,76 € |
| 15 | 624,67667 € | 9.370,15 € |
| 20 | 616,17750 € | 12.323,55 € |
| 50 | 603,42900 € | 30.171,45 € |
| 100 | 577,93200 € | 57.793,20 € |
| Unit Price without VAT: | 659,52000 € |
|---|---|
| Unit Price with VAT: | 798,01920 € |


