
LK204-7T-1U-TCI | |
|---|---|
DigiKey Part Number | LK204-7T-1U-TCI-ND |
Manufacturer | |
Manufacturer Product Number | LK204-7T-1U-TCI |
Description | LCD MOD 80DIG 20X4 TRANSMS R/G/B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots TN - Twisted Nematic LED - Red/Green/Blue I2C, RS-232, TTL 144.00mm x 38.00mm x 34.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 144.00mm x 38.00mm x 34.30mm |
Manufacturer Matrix Orbital | Viewing Area 82.00mm L x 28.40mm W |
Packaging Bulk | Backlight LED - Red/Green/Blue |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 80.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 4 | Interface I2C, RS-232, TTL |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type TN - Twisted Nematic | Text Color Red/Green/Blue |
Display Mode Transmissive | Background Color Black |
Character Size 5.15mm H x 3.20mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 € | 68,03 € |
| Unit Price without VAT: | 68,03000 € |
|---|---|
| Unit Price with VAT: | 82,31630 € |

