Image for GTT50A-TPC-BLM-B0-H1-CS-V5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTT50A-TPC-BLM-B0-H1-CS-V5

DigiKey Part Number
GTT50A-TPC-BLM-B0-H1-CS-V5-ND
Manufacturer
Manufacturer Product Number
GTT50A-TPC-BLM-B0-H1-CS-V5
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5" (127.00mm)
Manufacturer
Matrix Orbital
Viewing Area
108.00mm W x 64.80mm H
Series
Dot Pixels
800 x 480
Packaging
Tray
Interface
RS-232
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.14mm W x 0.14mm H
Display Mode
Transmissive
Base Product Number
Touchscreen
Capacitive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1188,79000 €188,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,79000 €
Unit Price with VAT:228,43590 €