
MT-70P | |
|---|---|
DigiKey Part Number | MT-70P-ND |
Manufacturer | |
Manufacturer Product Number | MT-70P |
Description | TRIGGERTORCH BENCHTOP/HANDHELD |
Customer Reference | |
Detailed Description | Butane Torch Combo Package 2500°F (1371°C) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Butane Torch Combo Package | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | 2 Torches, Bench Top with Removable Stand (MT-70) and Hand-Held (MT-11) | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Removable Base, Safety Lock, Self-Igniting | |
Approval Agency Marking | CSAus, GS | |
Approved Countries | Germany, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 2 lbs (907.2 g) |


