
50175 | |
|---|---|
DigiKey Part Number | 50175-ND |
Manufacturer | |
Manufacturer Product Number | 50175 |
Description | CORDSET KIT, 120V, W/GROUND TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 120V Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,51000 € | 21,51 € |
| 5 | 19,93400 € | 99,67 € |
| 10 | 19,29300 € | 192,93 € |
| 25 | 18,47640 € | 461,91 € |
| Unit Price without VAT: | 21,51000 € |
|---|---|
| Unit Price with VAT: | 26,02710 € |

