
MS233-10S | |
|---|---|
DigiKey Part Number | 2333-MS233-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS233-10S |
Description | RF SHIELD 0.689"X0.917" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.689" (17.50mm) X 0.917" (23.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 0.917" (23.30mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,14700 € | 11,47 € |
| 72 | 0,80403 € | 57,89 € |
| 144 | 0,71917 € | 103,56 € |
| 288 | 0,64795 € | 186,61 € |
| 504 | 0,59905 € | 301,92 € |
| 1.008 | 0,54738 € | 551,76 € |
| 2.448 | 0,49330 € | 1.207,60 € |
| 4.968 | 0,46257 € | 2.298,05 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

