RF Shield Cover 0.500" (12.70mm) X 0.520" (13.20mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS128-10C

DigiKey Part Number
2333-MS128-10C-ND
Manufacturer
Manufacturer Product Number
MS128-10C
Description
RF SHIELD 0.500X0.520" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.500" (12.70mm) X 0.520" (13.20mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS128-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
0.520" (13.20mm)
Width - Overall
0.500" (12.70mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,10800 €11,08 €
250,93240 €23,31 €
1680,67637 €113,63 €
3360,61006 €204,98 €
5040,57635 €290,48 €
1.0080,52626 €530,47 €
2.5200,47229 €1.190,17 €
5.0400,44106 €2.222,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €