
MS108-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS108-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS108-10S-NS |
Description | RF SHIELD 0.291"X0.425" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.291" (7.40mm) X 0.425" (10.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS108-10S-NS Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.425" (10.80mm) |
Series | Width - Overall 0.291" (7.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70600 € | 17,65 € |
| 168 | 0,60113 € | 100,99 € |
| 336 | 0,57491 € | 193,17 € |
| 504 | 0,56179 € | 283,14 € |
| 1.008 | 0,54249 € | 546,83 € |
| 2.520 | 0,52215 € | 1.315,82 € |
| 5.040 | 0,50989 € | 2.569,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

