
MTMS8800T38 | |
|---|---|
DigiKey Part Number | 1125-1248-ND |
Manufacturer | |
Manufacturer Product Number | MTMS8800T38 |
Description | EMITTER IR 880NM 100MA TO-5-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm (x6) 1.4V (x6) 100mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA (x6) | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm (x6) | |
Voltage - Forward (Vf) (Typ) | 1.4V (x6) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 8 Leads, Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,69000 € | 29,69 € |
| 10 | 24,12700 € | 241,27 € |
| 100 | 20,91390 € | 2.091,39 € |
| Unit Price without VAT: | 29,69000 € |
|---|---|
| Unit Price with VAT: | 35,92490 € |

