
MTE8800N1 | |
|---|---|
DigiKey Part Number | 1125-1080-ND |
Manufacturer | |
Manufacturer Product Number | MTE8800N1 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.45V 100mA 24° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,74300 € | 17,43 € |
| 100 | 1,35110 € | 135,11 € |
| 500 | 1,17874 € | 589,37 € |
| 1.000 | 1,12259 € | 1.122,59 € |
| 2.000 | 1,07506 € | 2.150,12 € |
| 5.000 | 1,02326 € | 5.116,30 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

