
MTE8560MC | |
|---|---|
DigiKey Part Number | 1125-1143-ND |
Manufacturer | |
Manufacturer Product Number | MTE8560MC |
Description | EMITTER IR 850NM 80MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 80mA 110° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,04200 € | 90,42 € |
| 100 | 7,54510 € | 754,51 € |
| 500 | 6,89432 € | 3.447,16 € |
| 1.000 | 6,68334 € | 6.683,34 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 14,06020 € |

