
MTE6114C2 | |
|---|---|
DigiKey Part Number | 1125-1492-ND |
Manufacturer | |
Manufacturer Product Number | MTE6114C2 |
Description | SWIR EMITTER 1450NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 0.91V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1460nm | |
Voltage - Forward (Vf) (Typ) | 0.91V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 8,97300 € | 89,73 € |
| 100 | 7,48430 € | 748,43 € |
| 500 | 6,83754 € | 3.418,77 € |
| 1.000 | 6,62782 € | 6.627,82 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,95130 € |

