Similar

MTE5014-095-IR | |
|---|---|
DigiKey Part Number | 1125-1344-ND |
Manufacturer | |
Manufacturer Product Number | MTE5014-095-IR |
Description | SWIR EMITTER 1450NM TO-46 FLAT |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm 0.8V 100mA 90° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 1450nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE6114W-WRC | Marktech Optoelectronics | 4 | 1125-1495-ND | 15,88000 € | Similar |


