Visible Emitter 650nm 2V 50mA 8° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4064NK2-UR

DigiKey Part Number
1125-1381-ND
Manufacturer
Manufacturer Product Number
MTE4064NK2-UR
Description
EMITTER 650NM TO-46 MTL CAN DOME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 650nm 2V 50mA 8° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
650nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,59000 €6,59 €
104,99800 €49,98 €
1004,06440 €406,44 €
5003,65766 €1.828,83 €
1.0003,52559 €3.525,59 €
2.0003,41397 €6.827,94 €
Manufacturers Standard Package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,97390 €