
MTE3061SL-WRC | |
|---|---|
DigiKey Part Number | 1125-1227-ND |
Manufacturer | |
Manufacturer Product Number | MTE3061SL-WRC |
Description | EMITTER VISIBLE 620NM 50MA TO-46 |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 2.2V 50mA 20° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 620nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |

