
MTPS2097MC | |
|---|---|
DigiKey Part Number | 1125-1451-ND |
Manufacturer | |
Manufacturer Product Number | MTPS2097MC |
Description | 980NM SMD POINT SOURCE LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 980nm 1.45V 30mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 980nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 10 | 30,99600 € | 309,96 € |
| 100 | 27,10580 € | 2.710,58 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 45,66540 € |



