
MTD8000D3 | |
|---|---|
DigiKey Part Number | 1125-1449-ND |
Manufacturer | |
Manufacturer Product Number | MTD8000D3 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 130° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,29500 € | 62,95 € |
| 100 | 5,17220 € | 517,22 € |
| 500 | 4,68332 € | 2.341,66 € |
| 1.000 | 4,52466 € | 4.524,66 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,94620 € |

